Direct
Direct
Direct
Direct
Similar
Similar

SM6T27CA-M3/5B | |
|---|---|
DigiKey Part Number | SM6T27CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T27CA-M3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB27CA-E3/5B-ND | 2,80815 Kč | Direct |
| P6SMB27CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB27CA-M3/52-ND | 3,46282 Kč | Direct |
| P6SMB27CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB27CA-M3/5B-ND | 3,36655 Kč | Direct |
| P6SMB27CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB27CAHE3/52GITR-ND | 0,00000 Kč | Direct |
| 1KSMB27CA | Littelfuse Inc. | 2 308 | 18-1KSMB27CACT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 3,36655 Kč | 32 318,88 Kč |
| Unit Price without VAT: | 3,36655 Kč |
|---|---|
| Unit Price with VAT: | 4,07353 Kč |








