P6SMB27CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 374
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46282 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,36655 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46282 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,36655 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 308
Unit Price: 23,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 600
Unit Price: 12,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 770
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 549
Unit Price: 14,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 37 707
Unit Price: 38,22000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 89
Unit Price: 13,86000 Kč
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27CAHE3/52

DigiKey Part Number
P6SMB27CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB27CAHE3/52
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types