37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T27CAY

DigiKey Part Number
497-10798-2-ND - Tape & Reel (TR)
497-10798-1-ND - Cut Tape (CT)
497-10798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T27CAY
Description
TVS DIODE 23.1VWM 37.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T27CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB27CABourns Inc.3 600118-P6SMB27CACT-ND0,61000 $Similar
P6SMB27CA-E3/52Vishay General Semiconductor - Diodes Division1 374P6SMB27CA-E3/52GICT-ND0,64000 $Similar
SM6T27CA-E3/5BVishay General Semiconductor - Diodes Division3 200112-SM6T27CA-E3/5BCT-ND0,80000 $Similar
In-Stock: 37 707
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 $1,82 $
101,15100 $11,51 $
1000,77030 $77,03 $
5000,60702 $303,51 $
1 0000,55449 $554,49 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,49763 $1 244,08 $
5 0000,46250 $2 312,50 $
7 5000,44461 $3 334,57 $
12 5000,42451 $5 306,38 $
17 5000,41287 $7 225,23 $
Manufacturers Standard Package
Unit Price without VAT:1,82000 $
Unit Price with VAT:2,20220 $