
SM6T27CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SM6T27CA-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T27CA-E3/5BCT-ND - Cut Tape (CT) 112-SM6T27CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CA-E3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| 500 | 5,11764 Kč | 2 558,82 Kč |
| 1 000 | 4,60045 Kč | 4 600,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,90989 Kč | 12 511,65 Kč |
| 6 400 | 3,58403 Kč | 22 937,79 Kč |
| 9 600 | 3,41797 Kč | 32 812,51 Kč |
| 16 000 | 3,23140 Kč | 51 702,40 Kč |
| 22 400 | 3,12091 Kč | 69 908,38 Kč |
| 32 000 | 3,01352 Kč | 96 432,64 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

