Direct
Direct
Direct
Direct
Direct
Similar
Similar

P6SMB27CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB27CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA-E3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,80815 Kč | 8 986,08 Kč |
| 6 400 | 2,56258 Kč | 16 400,51 Kč |
| 9 600 | 2,43743 Kč | 23 399,33 Kč |
| 16 000 | 2,29676 Kč | 36 748,16 Kč |
| 22 400 | 2,21347 Kč | 49 581,73 Kč |
| 32 000 | 2,13252 Kč | 68 240,64 Kč |
| 80 000 | 2,03681 Kč | 162 944,80 Kč |
| Unit Price without VAT: | 2,80815 Kč |
|---|---|
| Unit Price with VAT: | 3,39786 Kč |







