
SM5S78CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM5S78CAHM3/ITR-ND - Tape & Reel (TR) 112-SM5S78CAHM3/ICT-ND - Cut Tape (CT) 112-SM5S78CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S78CAHM3/I |
Description | TVS DIODE 78VWM 126VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 28.6A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 28.6A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 100 | 45,12260 Kč | 4 512,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 35,53225 Kč | 26 649,19 Kč |
| 1 500 | 33,20344 Kč | 49 805,16 Kč |
| 2 250 | 32,01766 Kč | 72 039,74 Kč |
| 3 750 | 31,15840 Kč | 116 844,00 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |











