Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD103CWS-HG3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD103CWS-HG3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103CWS-HG3_A-08 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CWS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103CWS-HE3_A-08TR-ND | 1,80468 Kč | Parametric Equivalent |
| SD103CWS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103CWS-HE3_A-18TR-ND | 1,89675 Kč | Parametric Equivalent |
| SD103CWS-HG3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103CWS-HG3_A-18TR-ND | 1,89675 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,80468 Kč | 27 070,20 Kč |
| 30 000 | 1,66737 Kč | 50 021,10 Kč |
| 45 000 | 1,59743 Kč | 71 884,35 Kč |
| 75 000 | 1,51884 Kč | 113 913,00 Kč |
| 105 000 | 1,51711 Kč | 159 296,55 Kč |
| Unit Price without VAT: | 1,80468 Kč |
|---|---|
| Unit Price with VAT: | 2,18366 Kč |

