SD103CWS-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07304 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07304 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07677 Kč
Datasheet
Image for SD103CWS-HE3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CWS-HE3_A-18

DigiKey Part Number
112-SD103CWS-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CWS-HE3_A-18
Description
DIODE SCHOTTKY 20V 350MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103CWS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-SD103CWS-HE3_A-08TR-ND0,07304 KčParametric Equivalent
SD103CWS-HG3_A-08Vishay General Semiconductor - Diodes Division0112-SD103CWS-HG3_A-08TR-ND0,07304 KčParametric Equivalent
SD103CWS-HG3_A-18Vishay General Semiconductor - Diodes Division0112-SD103CWS-HG3_A-18TR-ND0,07677 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89675 Kč18 967,50 Kč
20 0001,86907 Kč37 381,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,89675 Kč
Unit Price with VAT:2,29507 Kč