SD103CWS-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,89675 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,80468 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,89675 Kč
Datasheet
Image for SD103CWS-HE3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CWS-HE3_A-08

DigiKey Part Number
112-SD103CWS-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CWS-HE3_A-08
Description
DIODE SCHOTTKY 20V 350MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103CWS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-SD103CWS-HE3_A-18TR-ND1,89675 KčParametric Equivalent
SD103CWS-HG3_A-08Vishay General Semiconductor - Diodes Division0112-SD103CWS-HG3_A-08TR-ND1,80468 KčParametric Equivalent
SD103CWS-HG3_A-18Vishay General Semiconductor - Diodes Division0112-SD103CWS-HG3_A-18TR-ND1,89675 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,80468 Kč27 070,20 Kč
30 0001,66737 Kč50 021,10 Kč
45 0001,59743 Kč71 884,35 Kč
75 0001,51884 Kč113 913,00 Kč
105 0001,51711 Kč159 296,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1,80468 Kč
Unit Price with VAT:2,18366 Kč