SD103BWS-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 529
Unit Price: 0,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 842
Unit Price: 0,31000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6 000
Unit Price: 0,26000 Kč
Datasheet
Diode 30 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103BWS-G3-18

DigiKey Part Number
SD103BWS-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103BWS-G3-18
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77066 Kč17 706,60 Kč
20 0001,62684 Kč32 536,80 Kč
30 0001,55357 Kč46 607,10 Kč
50 0001,47123 Kč73 561,50 Kč
70 0001,42249 Kč99 574,30 Kč
100 0001,39637 Kč139 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77066 Kč
Unit Price with VAT:2,14250 Kč