Direct
Direct
Similar
Similar
Similar

SD103BWS-E3-08 | |
|---|---|
DigiKey Part Number | SD103BWS-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103BWS-E3-08 |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,68352 Kč | 25 252,80 Kč |
| 30 000 | 1,55357 Kč | 46 607,10 Kč |
| 45 000 | 1,48737 Kč | 66 931,65 Kč |
| 75 000 | 1,41299 Kč | 105 974,25 Kč |
| 105 000 | 1,39637 Kč | 146 618,85 Kč |
| Unit Price without VAT: | 1,68352 Kč |
|---|---|
| Unit Price with VAT: | 2,03706 Kč |





