BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-HE3-08

DigiKey Part Number
SD103AWS-HE3-08GITR-ND - Tape & Reel (TR)
SD103AWS-HE3-08GICT-ND - Cut Tape (CT)
SD103AWS-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWS-HE3-08
Description
DIODE SCHOTTKY 40V 350MA SOD323
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103AWS-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 906
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,42100 Kč44,21 Kč
1002,76810 Kč276,81 Kč
5002,05028 Kč1 025,14 Kč
1 0001,81809 Kč1 818,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52234 Kč4 567,02 Kč
6 0001,37309 Kč8 238,54 Kč
9 0001,29701 Kč11 673,09 Kč
15 0001,21144 Kč18 171,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč