Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-323
SOD 323

SD103AWSHE3-TP

DigiKey Part Number
353-SD103AWSHE3-TPTR-ND - Tape & Reel (TR)
353-SD103AWSHE3-TPCT-ND - Cut Tape (CT)
353-SD103AWSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWSHE3-TP
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27717 Kč3 831,51 Kč
6 0001,14702 Kč6 882,12 Kč
9 0001,08065 Kč9 725,85 Kč
15 0001,00599 Kč15 089,85 Kč
21 0000,96175 Kč20 196,75 Kč
30 0000,91874 Kč27 562,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč