
SB240S-E3/54 | |
|---|---|
DigiKey Part Number | SB240S-E3/54GITR-ND - Tape & Reel (TR) SB240S-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB240S-E3/54 |
Description | DIODE SCHOTTKY 40V 2A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB240S-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,55190 Kč | 555,19 Kč |
| 500 | 4,19918 Kč | 2 099,59 Kč |
| 1 000 | 3,76242 Kč | 3 762,42 Kč |
| 2 000 | 3,39454 Kč | 6 789,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,95942 Kč | 16 276,81 Kč |
| 11 000 | 2,71867 Kč | 29 905,37 Kč |
| 16 500 | 2,59601 Kč | 42 834,17 Kč |
| 27 500 | 2,45820 Kč | 67 600,50 Kč |
| 38 500 | 2,37660 Kč | 91 499,10 Kč |
| 55 000 | 2,29728 Kč | 126 350,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





