
SB1H100-E3/73 | |
|---|---|
DigiKey Part Number | SB1H100-E3/73GICT-ND - Cut Tape (CT) SB1H100-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1H100-E3/73 |
Description | DIODE SCHOTTKY 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 7,75880 Kč | 775,88 Kč |
| 500 | 5,93992 Kč | 2 969,96 Kč |
| 1 000 | 5,35365 Kč | 5 353,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60836 Kč | 13 825,08 Kč |
| 6 000 | 4,23292 Kč | 25 397,52 Kč |
| 9 000 | 4,04163 Kč | 36 374,67 Kč |
| 15 000 | 3,82670 Kč | 57 400,50 Kč |
| 21 000 | 3,69943 Kč | 77 688,03 Kč |
| 30 000 | 3,57577 Kč | 107 273,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











