


S5MHE3_A/H | |
---|---|
DigiKey Part Number | S5MHE3_A/HGITR-ND - Tape & Reel (TR) S5MHE3_A/HGICT-ND - Cut Tape (CT) S5MHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MHE3_A/H |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5MHE3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 8,56100 Kč | 85,61 Kč |
100 | 6,79270 Kč | 679,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 3,23992 Kč | 2 753,93 Kč |
1 700 | 3,12450 Kč | 5 311,65 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |