Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3MHE3_A/H

DigiKey Part Number
S3MHE3_A/HGITR-ND - Tape & Reel (TR)
S3MHE3_A/HGICT-ND - Cut Tape (CT)
S3MHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3MHE3_A/H
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Mfr
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3M-E3/57TVishay General Semiconductor - Diodes Division181 615S3M-E3/57TGICT-ND15,96000 KčParametric Equivalent
S3M-E3/9ATVishay General Semiconductor - Diodes Division1 510S3M-E3/9ATGICT-ND15,96000 KčParametric Equivalent
S3MHE3_A/IVishay General Semiconductor - Diodes Division489S3MHE3_A/IGICT-ND20,58000 KčParametric Equivalent
S3M-13-FDiodes Incorporated15 905S3M-FDICT-ND14,28000 KčUpgrade
S3Konsemi3 683S3KFSCT-ND16,38000 KčSimilar
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,76700 Kč127,67 Kč
1008,29210 Kč829,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8505,87845 Kč4 996,68 Kč
1 7005,33374 Kč9 067,36 Kč
2 5505,05615 Kč12 893,18 Kč
4 2504,74407 Kč20 162,30 Kč
5 9504,55918 Kč27 127,12 Kč
8 5004,37947 Kč37 225,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč