Diode 600 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3AFJ-M3/I

DigiKey Part Number
112-S3AFJ-M3/ITR-ND - Tape & Reel (TR)
112-S3AFJ-M3/ICT-ND - Cut Tape (CT)
112-S3AFJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3AFJ-M3/I
Description
DIODE STANDARD 600V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.7 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
1005,30200 Kč530,20 Kč
5004,00306 Kč2 001,53 Kč
1 0003,58373 Kč3 583,73 Kč
2 0003,23044 Kč6 460,88 Kč
5 0002,84771 Kč14 238,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,51013 Kč35 141,82 Kč
28 0002,32717 Kč65 160,76 Kč
42 0002,23398 Kč93 827,16 Kč
70 0002,12931 Kč149 051,70 Kč
98 0002,06733 Kč202 598,34 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč