
SBA0540SA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0540SA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0540SA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0540SA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0540SA-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51820 Kč | 151,82 Kč |
| 500 | 1,10450 Kč | 552,25 Kč |
| 1 000 | 0,96990 Kč | 969,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79806 Kč | 2 394,18 Kč |
| 6 000 | 0,71120 Kč | 4 267,20 Kč |
| 9 000 | 0,66685 Kč | 6 001,65 Kč |
| 15 000 | 0,61695 Kč | 9 254,25 Kč |
| 21 000 | 0,58737 Kč | 12 334,77 Kč |
| 30 000 | 0,55860 Kč | 16 758,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








