S1K-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,22355 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 111 128
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 187 809
Unit Price: 7,77000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 5 289
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,97704 Kč
Datasheet
Image for S1K-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1K-M3/5AT

DigiKey Part Number
S1K-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1K-M3/5AT
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRA4006-GComchip Technology0CGRA4006-G-ND1,22355 KčDirect
GF1Konsemi0GF1KCT-ND13,44000 KčSimilar
GF1Monsemi111 128GF1MFSCT-ND13,23000 KčSimilar
MRA4007T3Gonsemi187 809MRA4007T3GOSCT-ND7,77000 KčSimilar
S1KDiotec Semiconductor5 2894878-S1KCT-ND3,78000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,41095 Kč42 328,50 Kč
Unit Price without VAT:1,41095 Kč
Unit Price with VAT:1,70725 Kč