
S1BJ-E3/I | |
|---|---|
DigiKey Part Number | 112-S1BJ-E3/ITR-ND - Tape & Reel (TR) 112-S1BJ-E3/ICT-ND - Cut Tape (CT) 112-S1BJ-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BJ-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,95200 Kč | 49,52 Kč |
| 100 | 3,11670 Kč | 311,67 Kč |
| 500 | 2,31904 Kč | 1 159,52 Kč |
| 1 000 | 2,06063 Kč | 2 060,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,71500 Kč | 5 488,00 Kč |
| 6 400 | 1,55174 Kč | 9 931,14 Kč |
| 9 600 | 1,46847 Kč | 14 097,31 Kč |
| 16 000 | 1,37489 Kč | 21 998,24 Kč |
| 22 400 | 1,31944 Kč | 29 555,46 Kč |
| 32 000 | 1,26554 Kč | 40 497,28 Kč |
| 80 000 | 1,14726 Kč | 91 780,80 Kč |
| 160 000 | 1,10792 Kč | 177 267,20 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |





