


S10CK-M3/I | |
|---|---|
DigiKey Part Number | 112-S10CK-M3/ITR-ND - Tape & Reel (TR) 112-S10CK-M3/ICT-ND - Cut Tape (CT) 112-S10CK-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CK-M3/I |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 11,69960 Kč | 1 169,96 Kč |
| 500 | 9,12686 Kč | 4 563,43 Kč |
| 1 000 | 8,29875 Kč | 8 298,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,12139 Kč | 24 924,86 Kč |
| 7 000 | 6,60967 Kč | 46 267,69 Kč |
| 10 500 | 6,35263 Kč | 66 702,62 Kč |
| 17 500 | 6,31500 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |






