N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K333R,LF

DigiKey Part Number
SSM3K333RLFTR-ND - Tape & Reel (TR)
SSM3K333RLFCT-ND - Cut Tape (CT)
SSM3K333RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K333R,LF
Description
MOSFET N CH 30V 6A 2-3Z1A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K333R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
436 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,25700 Kč62,57 Kč
1003,96020 Kč396,02 Kč
5002,96114 Kč1 480,57 Kč
1 0002,63819 Kč2 638,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22733 Kč6 681,99 Kč
6 0002,02008 Kč12 120,48 Kč
9 0001,91446 Kč17 230,14 Kč
15 0001,79571 Kč26 935,65 Kč
21 0001,72538 Kč36 232,98 Kč
30 0001,65700 Kč49 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč