


S1K-13-F | |
|---|---|
DigiKey Part Number | S1K-FDITR-ND - Tape & Reel (TR) S1K-FDICT-ND - Cut Tape (CT) S1K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-13-F |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1K-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| 2 000 | 1,06597 Kč | 2 131,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91639 Kč | 4 581,95 Kč |
| 10 000 | 0,82369 Kč | 8 236,90 Kč |
| 15 000 | 0,77641 Kč | 11 646,15 Kč |
| 25 000 | 0,72323 Kč | 18 080,75 Kč |
| 35 000 | 0,69172 Kč | 24 210,20 Kč |
| 50 000 | 0,66108 Kč | 33 054,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




