RS3J-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 402
Unit Price: 0,87000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 478
Unit Price: 0,87000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18576 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 047
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26386 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3J-M3/9AT

DigiKey Part Number
RS3J-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3J-M3/9AT
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
34pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3J-E3/57TVishay General Semiconductor - Diodes Division1 402RS3J-E3/57TGICT-ND0,87000 KčParametric Equivalent
RS3J-E3/9ATVishay General Semiconductor - Diodes Division3 478RS3J-E3/9ATGICT-ND0,87000 KčParametric Equivalent
RS3J-M3/57TVishay General Semiconductor - Diodes Division0RS3J-M3/57T-ND0,18576 KčParametric Equivalent
RS3JHE3_A/HVishay General Semiconductor - Diodes Division2 047112-RS3JHE3_A/HCT-ND1,08000 KčParametric Equivalent
RS3JHE3_A/IVishay General Semiconductor - Diodes Division0RS3JHE3_A/I-ND0,26386 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0004,15072 Kč29 055,04 Kč
Unit Price without VAT:4,15072 Kč
Unit Price with VAT:5,02237 Kč