


RS3J-E3/9AT | |
|---|---|
DigiKey Part Number | RS3J-E3/9ATGITR-ND - Tape & Reel (TR) RS3J-E3/9ATGICT-ND - Cut Tape (CT) RS3J-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3J-E3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R06S | STMicroelectronics | 6 735 | 497-3779-1-ND | 16,27000 Kč | Direct |
| ES3J | onsemi | 35 303 | ES3JCT-ND | 18,35000 Kč | Similar |
| RS3J-13-F | Diodes Incorporated | 9 867 | RS3J-FDICT-ND | 20,02000 Kč | Similar |
| S3J | onsemi | 19 377 | S3JFSCT-ND | 15,85000 Kč | Similar |
| STTH3L06S | STMicroelectronics | 5 124 | 497-3764-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 100 | 8,49650 Kč | 849,65 Kč |
| 500 | 6,52818 Kč | 3 264,09 Kč |
| 1 000 | 5,89418 Kč | 5 894,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,43007 Kč | 15 505,24 Kč |
| 7 000 | 4,07499 Kč | 28 524,93 Kč |
| 10 500 | 3,89408 Kč | 40 887,84 Kč |
| 17 500 | 3,69083 Kč | 64 589,53 Kč |
| 24 500 | 3,57051 Kč | 87 477,49 Kč |
| 35 000 | 3,45355 Kč | 120 874,25 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

