


RS3G-E3/9AT | |
|---|---|
DigiKey Part Number | 112-RS3G-E3/9ATTR-ND - Tape & Reel (TR) 112-RS3G-E3/9ATCT-ND - Cut Tape (CT) 112-RS3G-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3G-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R04S | STMicroelectronics | 18 512 | 497-15791-1-ND | 16,80000 Kč | Direct |
| FR3G_R1_00001 | Panjit International Inc. | 736 | 3757-FR3G_R1_00001CT-ND | 10,50000 Kč | Similar |
| RS3G-13-F | Diodes Incorporated | 16 379 | RS3G-FDICT-ND | 16,80000 Kč | Similar |
| S3G | onsemi | 10 378 | S3GFSCT-ND | 17,43000 Kč | Similar |
| S3G-13-F | Diodes Incorporated | 19 337 | S3G-FDICT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,98290 Kč | 898,29 Kč |
| 500 | 6,91632 Kč | 3 458,16 Kč |
| 1 000 | 6,25005 Kč | 6 250,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,30217 Kč | 18 557,60 Kč |
| 7 000 | 4,89193 Kč | 34 243,51 Kč |
| 10 500 | 4,68291 Kč | 49 170,56 Kč |
| 17 500 | 4,44813 Kč | 77 842,27 Kč |
| 24 500 | 4,30911 Kč | 105 573,20 Kč |
| 35 000 | 4,17405 Kč | 146 091,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

