Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3G

DigiKey Part Number
S3GFSTR-ND - Tape & Reel (TR)
S3GFSCT-ND - Cut Tape (CT)
S3GFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3G
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3G-13-FDiodes Incorporated19 337S3G-FDICT-ND14,07000 KčSimilar
In-Stock: 10 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,77200 Kč107,72 Kč
1006,94610 Kč694,61 Kč
5005,29570 Kč2 647,85 Kč
1 0004,76340 Kč4 763,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78412 Kč11 352,36 Kč
6 0003,46849 Kč20 810,94 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč