
STTH3R04S | |
|---|---|
DigiKey Part Number | 497-15791-2-ND - Tape & Reel (TR) 497-15791-1-ND - Cut Tape (CT) 497-15791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R04S |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R04S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,69630 Kč | 669,63 Kč |
| 500 | 5,09832 Kč | 2 549,16 Kč |
| 1 000 | 4,58302 Kč | 4 583,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,02464 Kč | 10 061,60 Kč |
| 5 000 | 3,67910 Kč | 18 395,50 Kč |
| 7 500 | 3,50305 Kč | 26 272,88 Kč |
| 12 500 | 3,30520 Kč | 41 315,00 Kč |
| 17 500 | 3,18804 Kč | 55 790,70 Kč |
| 25 000 | 3,07417 Kč | 76 854,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



