
RS2K-E3/5BT | |
|---|---|
DigiKey Part Number | RS2K-E3/5BTGITR-ND - Tape & Reel (TR) RS2K-E3/5BTGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS2K-E3/5BT |
Description | DIODE STANDARD 800V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,59352 Kč | 2 296,76 Kč |
| 1 000 | 4,12191 Kč | 4 121,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,90166 Kč | 9 285,31 Kč |
| 6 400 | 2,64585 Kč | 16 933,44 Kč |
| 9 600 | 2,51547 Kč | 24 148,51 Kč |
| 16 000 | 2,36893 Kč | 37 902,88 Kč |
| 22 400 | 2,28215 Kč | 51 120,16 Kč |
| 32 000 | 2,19780 Kč | 70 329,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

