
STTH208U | |
|---|---|
DigiKey Part Number | 497-12804-2-ND - Tape & Reel (TR) 497-12804-1-ND - Cut Tape (CT) 497-12804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH208U |
Description | DIODE STANDARD 800V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH208U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90200 Kč | 690,20 Kč |
| 500 | 5,26168 Kč | 2 630,84 Kč |
| 1 000 | 4,73232 Kč | 4 732,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15870 Kč | 10 396,75 Kč |
| 5 000 | 3,80391 Kč | 19 019,55 Kč |
| 7 500 | 3,62313 Kč | 27 173,48 Kč |
| 12 500 | 3,41997 Kč | 42 749,62 Kč |
| 17 500 | 3,29965 Kč | 57 743,88 Kč |
| 25 000 | 3,18272 Kč | 79 568,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

