


S2K-13-F | |
|---|---|
DigiKey Part Number | S2K-FDITR-ND - Tape & Reel (TR) S2K-FDICT-ND - Cut Tape (CT) S2K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K-13-F |
Description | DIODE STANDARD 800V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2K-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2K-E3/5BT | Vishay General Semiconductor - Diodes Division | 375 | RS2K-E3/5BTGICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,40428 Kč | 1 202,14 Kč |
| 1 000 | 2,13466 Kč | 2 134,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79155 Kč | 5 374,65 Kč |
| 6 000 | 1,61842 Kč | 9 710,52 Kč |
| 9 000 | 1,53015 Kč | 13 771,35 Kč |
| 15 000 | 1,43089 Kč | 21 463,35 Kč |
| 21 000 | 1,37209 Kč | 28 813,89 Kč |
| 30 000 | 1,31492 Kč | 39 447,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

