
RS1GHE3_A/H | |
|---|---|
DigiKey Part Number | RS1GHE3_A/HGITR-ND - Tape & Reel (TR) RS1GHE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1GHE3_A/H |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,38000 Kč | Parametric Equivalent |
| GR1G | Good-Ark Semiconductor | 22 500 | 4786-GR1GCT-ND | 4,17000 Kč | Parametric Equivalent |
| RS1G-HF | Comchip Technology | 4 200 | 641-RS1G-HFCT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,80300 Kč | 480,30 Kč |
| 500 | 3,61510 Kč | 1 807,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,95372 Kč | 5 316,70 Kč |
| 3 600 | 2,67420 Kč | 9 627,12 Kč |
| 5 400 | 2,53170 Kč | 13 671,18 Kč |
| 9 000 | 2,37150 Kč | 21 343,50 Kč |
| 12 600 | 2,27663 Kč | 28 685,54 Kč |
| 18 000 | 2,18438 Kč | 39 318,84 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

