Diode 800 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07K-GS08

DigiKey Part Number
RS07K-GS08GITR-ND - Tape & Reel (TR)
RS07K-GS08GICT-ND - Cut Tape (CT)
RS07K-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07K-GS08
Description
DIODE STD 800V 500MA DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07K-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 µA @ 800 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,31500 Kč63,15 Kč
1005,04990 Kč504,99 Kč
5003,81636 Kč1 908,18 Kč
1 0003,41810 Kč3 418,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91157 Kč8 734,71 Kč
6 0002,65630 Kč15 937,80 Kč
9 0002,52621 Kč22 735,89 Kč
15 0002,37998 Kč35 699,70 Kč
21 0002,29337 Kč48 160,77 Kč
30 0002,20920 Kč66 276,00 Kč
75 0002,14276 Kč160 707,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč