Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10B-E3/54

DigiKey Part Number
RGP10B-E3/54GITR-ND - Tape & Reel (TR)
RGP10B-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10B-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52B-TRVishay General Semiconductor - Diodes Division0BYT52B-TR-ND13,12637 KčMFR Recommended
1N4934-TDiodes Incorporated39 2741N4934DICT-ND4,41000 KčSimilar
1N4934Gonsemi7 3881N4934GOS-ND5,04000 KčSimilar
1N4934G-TDiodes Incorporated1 1421N4934G-TDICT-ND7,77000 KčSimilar
1N4934RLGonsemi7 1281N4934RLGOSCT-ND6,30000 KčSimilar
In-Stock: 8 466
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,25500 Kč192,55 Kč
10012,74580 Kč1 274,58 Kč
5009,94844 Kč4 974,22 Kč
1 0009,04783 Kč9 047,83 Kč
2 0008,28991 Kč16 579,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5007,39489 Kč40 671,90 Kč
11 0006,90021 Kč75 902,31 Kč
16 5006,64830 Kč109 696,95 Kč
27 5006,39126 Kč175 759,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč