DO-219AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AC
DO-219AC

PLZ15B-HG3_A/H

DigiKey Part Number
112-PLZ15B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ15B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ15B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ15B-HG3_A/H
Description
DIODE ZENER 15V 500MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,70800 Kč27,08 Kč
1001,16650 Kč116,65 Kč
5001,08316 Kč541,58 Kč
1 0000,85403 Kč854,03 Kč
2 0000,84133 Kč1 682,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,68739 Kč3 093,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč