


SS2PH9HM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS2PH9HM3_A/HTR-ND - Tape & Reel (TR) 112-SS2PH9HM3_A/HCT-ND - Cut Tape (CT) 112-SS2PH9HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH9HM3_A/H |
Description | DIODE SCHOTTKY 29V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 29 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 29 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 29 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 6,40020 Kč | 640,02 Kč |
| 500 | 4,86482 Kč | 2 432,41 Kč |
| 1 000 | 4,36968 Kč | 4 369,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73995 Kč | 11 219,85 Kč |
| 6 000 | 3,42267 Kč | 20 536,02 Kč |
| 9 000 | 3,26099 Kč | 29 348,91 Kč |
| 15 000 | 3,07929 Kč | 46 189,35 Kč |
| 21 000 | 2,97170 Kč | 62 405,70 Kč |
| 30 000 | 2,86713 Kč | 86 013,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

