
PB4006-E3/45 | |
|---|---|
DigiKey Part Number | 112-PB4006-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | PB4006-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 40A PB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ PB |
Datasheet | Datasheet |
EDA/CAD Models | PB4006-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 20 | 71,67650 Kč | 1 433,53 Kč |
| 100 | 57,16710 Kč | 5 716,71 Kč |
| 500 | 47,45296 Kč | 23 726,48 Kč |
| 1 000 | 44,33455 Kč | 44 334,55 Kč |
| 2 000 | 41,71379 Kč | 83 427,58 Kč |
| 5 000 | 41,53144 Kč | 207 657,20 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |







