Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3510WP

DigiKey Part Number
4878-KBPC3510WP-ND
Manufacturer
Manufacturer Product Number
KBPC3510WP
Description
BRIDGE RECT 1P 1KV 35A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC3510WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC WP
Supplier Device Package
KBPC WP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1053,73400 Kč537,34 Kč
16035,42888 Kč5 668,62 Kč
64030,05044 Kč19 232,28 Kč
1 12028,35537 Kč31 758,01 Kč
2 08027,49425 Kč57 188,04 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč