
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Fin Height 1.004" (25.50mm) |
Part Status Active | Thermal Resistance @ Natural 3°C/W |
Type Board Level, Extrusion | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 87,46800 Kč | 874,68 Kč |
| 25 | 83,32200 Kč | 2 083,05 Kč |
| 50 | 80,30620 Kč | 4 015,31 Kč |
| 100 | 77,40520 Kč | 7 740,52 Kč |
| 250 | 73,72420 Kč | 18 431,05 Kč |
| 500 | 71,05344 Kč | 35 526,72 Kč |
| 1 000 | 68,47632 Kč | 68 476,32 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |



