
MURS240HE3_A/I | |
|---|---|
DigiKey Part Number | MURS240HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS240HE3_A/I |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,19795 Kč | 10 233,44 Kč |
| 6 400 | 2,92545 Kč | 18 722,88 Kč |
| 9 600 | 2,78659 Kč | 26 751,26 Kč |
| 16 000 | 2,63058 Kč | 42 089,28 Kč |
| 22 400 | 2,53818 Kč | 56 855,23 Kč |
| 32 000 | 2,44837 Kč | 78 347,84 Kč |
| 80 000 | 2,39269 Kč | 191 415,20 Kč |
| Unit Price without VAT: | 3,19795 Kč |
|---|---|
| Unit Price with VAT: | 3,86952 Kč |


