Diode 20 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSS1P2L-M3/89A

DigiKey Part Number
MSS1P2L-M3/89AGITR-ND - Tape & Reel (TR)
MSS1P2L-M3/89AGICT-ND - Cut Tape (CT)
MSS1P2L-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P2L-M3/89A
Description
DIODE SCHOTTKY 20V 1A DO219AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS1P2L-M3/89A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,88000 Kč48,80 Kč
1003,05950 Kč305,95 Kč
5002,26824 Kč1 134,12 Kč
1 0002,01235 Kč2 012,35 Kč
2 0001,79670 Kč3 593,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,58701 Kč7 141,55 Kč
9 0001,43836 Kč12 945,24 Kč
13 5001,36256 Kč18 394,56 Kč
22 5001,27736 Kč28 740,60 Kč
31 5001,22689 Kč38 647,04 Kč
45 0001,17784 Kč53 002,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč