
DFLS120LQ-7 | |
|---|---|
DigiKey Part Number | DFLS120LQ-7DITR-ND - Tape & Reel (TR) DFLS120LQ-7DICT-ND - Cut Tape (CT) DFLS120LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS120LQ-7 |
Description | DIODE SCHOTTK 20V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Mfr | Capacitance @ Vr, F 75pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PowerDI™ 123 |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1P2LHM3_A/H | Vishay General Semiconductor - Diodes Division | 5 997 | 112-MSS1P2LHM3_A/HCT-ND | 0,35000 Kč | Direct |
| MBR1020VL_R1_00001 | Panjit International Inc. | 36 484 | 3757-MBR1020VL_R1_00001CT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 100 | 7,57680 Kč | 757,68 Kč |
| 500 | 5,79742 Kč | 2 898,71 Kč |
| 1 000 | 5,22347 Kč | 5 223,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49394 Kč | 13 481,82 Kč |
| 6 000 | 4,12650 Kč | 24 759,00 Kč |
| 9 000 | 3,93928 Kč | 35 453,52 Kč |
| 15 000 | 3,72894 Kč | 55 934,10 Kč |
| 21 000 | 3,60438 Kč | 75 691,98 Kč |
| 30 000 | 3,48331 Kč | 104 499,30 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |




