9.2V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP5.0A-M3/89A

DigiKey Part Number
MSP5.0A-M3/89AGITR-ND - Tape & Reel (TR)
MSP5.0A-M3/89AGICT-ND - Cut Tape (CT)
MSP5.0A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP5.0A-M3/89A
Description
TVS DIODE 5VWM 9.2VC DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.2V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSP5.0A-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,42100 Kč24,21 Kč
1000,98940 Kč98,94 Kč
5000,94726 Kč473,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,76304 Kč3 433,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč