MMSZ5246C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,19181 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 985
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,92622 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95719 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01257 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,11565 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 650
Unit Price: 9,05000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 898
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,60382 Kč

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66953 Kč
Datasheet

Similar


onsemi
In Stock: 7 265
Unit Price: 7,58000 Kč
Datasheet

Similar


onsemi
In Stock: 13 472
Unit Price: 2,53000 Kč
Datasheet

Similar


onsemi
In Stock: 3 162
Unit Price: 6,10000 Kč
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5246C-HE3-08

DigiKey Part Number
MMSZ5246C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5246C-HE3-08
Description
DIODE ZENER 16V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types