


MMSZ5245C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5245C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5245C-E3-08GICT-ND - Cut Tape (CT) MMSZ5245C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245C-E3-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,17880 Kč | 117,88 Kč |
| 500 | 1,16828 Kč | 584,14 Kč |
| 1 000 | 1,15775 Kč | 1 157,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11340 Kč | 3 340,20 Kč |
| 6 000 | 0,99889 Kč | 5 993,34 Kč |
| 9 000 | 0,94047 Kč | 8 464,23 Kč |
| 15 000 | 0,63150 Kč | 9 472,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |




