N-Channel 30 V 2.5A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3110SQ-7

DigiKey Part Number
31-DMN3110SQ-7TR-ND - Tape & Reel (TR)
31-DMN3110SQ-7CT-ND - Cut Tape (CT)
31-DMN3110SQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3110SQ-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.5A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
73mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305.8 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,61750 Kč461,75 Kč
5003,47054 Kč1 735,27 Kč
1 0003,10014 Kč3 100,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62888 Kč7 886,64 Kč
6 0002,39132 Kč14 347,92 Kč
9 0002,27021 Kč20 431,89 Kč
15 0002,13408 Kč32 011,20 Kč
21 0002,05347 Kč43 122,87 Kč
30 0001,97511 Kč59 253,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč