


MMSZ5243C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5243C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5243C-E3-08GICT-ND - Cut Tape (CT) MMSZ5243C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243C-E3-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 100 | 3,71650 Kč | 371,65 Kč |
| 500 | 2,77254 Kč | 1 386,27 Kč |
| 1 000 | 2,46762 Kč | 2 467,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07943 Kč | 6 238,29 Kč |
| 6 000 | 1,88363 Kč | 11 301,78 Kč |
| 9 000 | 1,78382 Kč | 16 054,38 Kč |
| 15 000 | 1,67157 Kč | 25 073,55 Kč |
| 21 000 | 1,60510 Kč | 33 707,10 Kč |
| 30 000 | 1,54047 Kč | 46 214,10 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











