


MMSZ5235B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5235B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5235B-E3-08GICT-ND - Cut Tape (CT) MMSZ5235B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B-E3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 500 | 3,30130 Kč | 1 650,65 Kč |
| 1 000 | 2,94623 Kč | 2 946,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49421 Kč | 7 482,63 Kč |
| 6 000 | 2,26635 Kč | 13 598,10 Kč |
| 9 000 | 2,15017 Kč | 19 351,53 Kč |
| 15 000 | 2,01960 Kč | 30 294,00 Kč |
| 21 000 | 1,94226 Kč | 40 787,46 Kč |
| 30 000 | 1,86709 Kč | 56 012,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










