MMSZ5234C-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 465
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38251 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 990
Unit Price: 3,78000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66788 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 332
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 951
Unit Price: 14,91000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 809
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 892
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 217
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 45 953
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 996
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5234C-G3-08

DigiKey Part Number
MMSZ5234C-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5234C-G3-08
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,31112 Kč19 666,80 Kč
30 0001,20466 Kč36 139,80 Kč
45 0001,15040 Kč51 768,00 Kč
75 0001,08944 Kč81 708,00 Kč
105 0001,05335 Kč110 601,75 Kč
150 0001,03415 Kč155 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31112 Kč
Unit Price with VAT:1,58646 Kč